AD8655ARZ

Analog Devices
584-AD8655ARZ
AD8655ARZ

製造商:

說明:
精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0
製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
28 MHz
11 V/us
50 uV
500 pA
5.5 V
2.7 V
3.7 mA
220 mA
100 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8655
Tube
品牌: Analog Devices
組裝國家: PH
擴散國: IE
原產國: PH
輸出類型: Rail-to-Rail
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 105 dB
原廠包裝數量: 98
子類別: Amplifier ICs
電壓增益dB: 110 dB
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

AD8655 & AD8656 Precision CMOS Amplifiers

Analog Devices Inc. AD8655 and AD8656 Precision CMOS Amplifiers leverage ADI's DigiTrim® technology to achieve low noise and high DC accuracy. DigiTrim technology is a method of trimming the offset voltage of the amplifier after it is packaged. The advantage of post-package trimming is that it corrects any offset voltages caused by the mechanical stresses of assembly. The AD8655 and AD8656 are available in standard op-amp pinouts, making DigiTrim completely transparent to the user. The input stage of the amplifiers features a true rail-to-rail architecture, allowing the input common-mode voltage range of the amplifiers to extend to both positive and negative supply rails. The open-loop gain of the AD8655 and AD8656 with a load of 10kΩ is typically 110dB.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.