AD8607ARZ-REEL

Analog Devices
584-AD8607ARZ-R
AD8607ARZ-REEL

製造商:

說明:
精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0
製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
316 kHz
100 mV/us
12 uV
1 pA
5 V, +/- 2.5 V
1.8 V, +/- 900 mV
100 uA
70 mA
100 dB
25 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8607
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸出類型: Rail-to-Rail
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 100 dB
原廠包裝數量: 2500
子類別: Amplifier ICs
電壓增益dB: 113.06 dB
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

化學分析解決方案

Analog Devices為可攜式及平台型化學分析儀提供廣泛範圍的低功耗高效能IC解決方案。本產品組合包含頂尖的ADC、放大器、DAC和處理器,能幫助設計人員將量化與質化儀器的效能最佳化。

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.