AD8335ACPZ-REEL7

Analog Devices
584-AD8335ACPZ-R7
AD8335ACPZ-REEL7

製造商:

說明:
專用放大器 Low Cost Ultrasound VGA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 專用放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD8335
Variable Gain Amplifiers
4 Channel
70 MHz
80 uA
5.5 V
4.5 V
76 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-64
Reel
品牌: Analog Devices
開發套件: AD8335-EVALZ
最大輸入電阻: 14.7 kOhms
濕度敏感: Yes
產品類型: Special Purpose Amplifiers
PSRR - 電源抑制比: 60 dB
原廠包裝數量: 750
子類別: Amplifier ICs
電壓增益dB: 18 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.