AD813ANZ

Analog Devices
584-AD813ANZ
AD813ANZ

製造商:

說明:
視頻放大器 TRPL LO PWR I-FDBK OP AMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 視頻放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD813
3 Channel
125 MHz
1.7 uA
5 mV
36 V
2.4 V
- 40 C
+ 85 C
Through Hole
PDIP-14
Tube
放大器類型: General Purpose Amplifier
品牌: Analog Devices
CMRR - 共模抑制比: 54 dB
組裝國家: Not Available
擴散國: Not Available
原產國: PH
Pd - 功率消耗 : 1.6 W
產品: Video Amplifiers
產品類型: Video Amplifiers
PSRR - 電源抑制比: 76 dB (Typ)
原廠包裝數量: 25
子類別: Amplifier ICs
電壓增益dB: 70 dB
每件重量: 1.620 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.