AD8066ARMZ-REEL7

Analog Devices
584-AD8066ARMZ-R7
AD8066ARMZ-REEL7

製造商:

說明:
運算放大器 - 運放器 miniSOIC Dual Hi Perf Hi Speed FET Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
145 MHz
160 V/us
400 uV
6 pA
24 V, +/- 12 V
5 V, +/- 2.5 V
14.8 mA
35 mA
100 dB
7 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8066
Reel
Cut Tape
MouseReel
放大器類型: Voltage Feedback Amplifier
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
In - 輸入雜訊電流密度: 0.0006 pA/sqrt Hz
最大雙電源電壓: +/- 12 V
最小雙電源電壓: +/- 2.5 V
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 100 dB
原廠包裝數量: 1000
子類別: Amplifier ICs
技術: FET
每件重量: 140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

AD8066 FastFET™ Amplifiers

Analog Devices Inc. AD8066 FastFET™ Amplifiers are voltage feedback amplifiers with FET inputs offering high performance and ease of use. The AD8065 is a single amplifier, and the AD8066 is a dual amplifier. These amplifiers are developed in the Analog Devices, Inc. proprietary XFCB process. The AD8066 allows exceptionally low noise operation (7.0nV/√Hz and 0.6fA/√Hz) and very high input impedance.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.