AD8037ARZ

Analog Devices
584-AD8037ARZ
AD8037ARZ

製造商:

說明:
運算放大器 - 運放器 VLTG-FDBK, G= 2 CLAMP AMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
140 MHz
1.5 kV/us
2 mV
9 uA
12 V, +/- 6 V
6 V, +/- 3 V
19.5 mA
70 mA
90 dB
4.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8037
Tube
放大器類型: Voltage Feedback Amplifier
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
In - 輸入雜訊電流密度: 2.1 pA/sqrt Hz
最大雙電源電壓: +/- 6 V
最小雙電源電壓: +/- 3 V
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 66 dB
原廠包裝數量: 98
子類別: Amplifier ICs
技術: Bipolar
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.