AD7988-5BRMZ-RL7

Analog Devices
584-AD7988-5BRMZ-R7
AD7988-5BRMZ-RL7

製造商:

說明:
類比數位轉換器 - ADC 500ksps, low power, 16 bit uSAR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD7988-5
SMD/SMT
MSOP-10
16 bit
1 Channel
3-Wire, Microwire, SPI
500 kS/s
Pseudo-Differential
SAR
2.5 V
2.5 V
91.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Analog Devices
開發套件: EVAL-AD7988-5SDZ
DNL - 差分非線性度: +/- 0.9 LSB
增益誤差: +/- 2 LSB
INL - 積分非線性度: +/- 1.25 LSB
轉換器數: 1 Converter
Pd - 功率消耗 : 3.5 mW
功率消耗: 3.5 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: External
原廠包裝數量: 1000
子類別: Data Converter ICs
電源電壓 - 最大值: 2.5 V
電源電壓 - 最小值: 2.5 V
類型: S/H ADC
每件重量: 143.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

化學分析解決方案

Analog Devices為可攜式及平台型化學分析儀提供廣泛範圍的低功耗高效能IC解決方案。本產品組合包含頂尖的ADC、放大器、DAC和處理器,能幫助設計人員將量化與質化儀器的效能最佳化。

AD7988-x 16-Bit Ultra-Low Power ADCs

Analog Devices AD7988-x 16-bit ultra-low power analog-to-digital converters (ADC) are designed as 16-bit, successive approximation ADCs operating from a single power supply, VDD. The AD7988-1 provides a 100kSPS throughput, while the AD7988-5 provides a 500kSPS throughput.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。