AD7866ARUZ

Analog Devices
584-AD7866ARUZ
AD7866ARUZ

製造商:

說明:
類比數位轉換器 - ADC 12-Bit single channel ADC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD7866
SMD/SMT
TSSOP-20
12 bit
4 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
70 dB
- 40 C
+ 125 C
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: EVAL-CN0341-SDPZ
DNL - 差分非線性度: - 0.95 LSB/1.25 LSB
增益誤差: +/- 2.5 LSB
INL - 積分非線性度: +/- 1.5 LSB
轉換器數: 2 Converter
Pd - 功率消耗 : 24 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
原廠包裝數量: 75
子類別: Data Converter ICs
電源電壓 - 最大值: 5 V
電源電壓 - 最小值: 5 V
類型: S/H ADC
每件重量: 191 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。

Magnetic Position Sensing Solutions

Analog Devices Inc. Magnetic Position Sensing Solutions are specially designed to measure magnetoresistance (MR) across an extremely high bandwidth. Magnetoresistance is the tendency of a material to change the value of its electrical resistance in an externally applied magnetic field.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.