AD7667ASTZ

Analog Devices
584-AD7667ASTZ
AD7667ASTZ

製造商:

說明:
類比數位轉換器 - ADC 1MSPS, 16-Bit ADC Int Ref, 2.5LSB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD7667
SMD/SMT
LQFP-48
16 bit
1 Channel
I2C, Parallel, SPI
1 MS/s
Differential
SAR
89.2 dB
- 40 C
+ 85 C
Tray
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: EVAL-AD7667EDZ
DNL - 差分非線性度: - 1 LSB/1.5 LSB
增益誤差: +/- 0.08 %FSR
INL - 積分非線性度: +/- 2 LSB
濕度敏感: Yes
轉換器數: 1 Converter
Pd - 功率消耗 : 145 mW
功率消耗: 133 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
原廠包裝數量: 1
子類別: Data Converter ICs
電源電壓 - 最大值: 5 V
電源電壓 - 最小值: 5 V
類型: S/H ADC
每件重量: 181.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.