AD7470ARUZ

Analog Devices
584-AD7470ARUZ
AD7470ARUZ

製造商:

說明:
類比數位轉換器 - ADC 10 BIT 1.75 MSPS PARALLEL ADC I.C.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD7470
SMD/SMT
TSSOP-24
10 bit
1 Channel
Parallel
1.75 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
60 dB
- 40 C
+ 85 C
Tube
品牌: Analog Devices
DNL - 差分非線性度: +/- 0.9 LSB
增益誤差: +/- 1 LSB
INL - 積分非線性度: +/- 1 LSB
轉換器數: 1 Converter
Pd - 功率消耗 : 12 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: External
原廠包裝數量: 62
子類別: Data Converter ICs
電源電壓 - 最大值: 5 V
電源電壓 - 最小值: 5 V
類型: S/H ADC
每件重量: 212 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。