AD7384-4BCPZ-RL7

Analog Devices
584-AD7384-4BCPZ-RL7
AD7384-4BCPZ-RL7

製造商:

說明:
類比數位轉換器 - ADC Pseudo Differl Input Quad 14-bit SAR ADC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD7384
SMD/SMT
LFCSP-24
16 bit
4 Channel
SPI
Pseudo-Differential
SAR
3 V to 3.6 V
94.7 dB
- 40 C
+ 125 C
Reel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: EVAL-AD7383-4FMCZ
DNL - 差分非線性度: 0.6 LSB
增益誤差: 0.02 % FSR
INL - 積分非線性度: 1.4 LSB
轉換器數: 4 Converter
Pd - 功率消耗 : 169 mW
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
基準電壓: 2.49 V to 3.4 V
SFDR - 無雜波動態範圍 : 100 dB
關機: Shutdown
SINAD - 訊號對雜訊和失真比率: 86.4 dB
原廠包裝數量: 1000
子類別: Data Converter ICs
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
THD - 總諧波失真: - 98 dB
類型: High Speed
零件號別名: AD7384-4BCPZ AD7384-4BCPZ-RL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7383/AD7384 16-/14-Bit SAR ADCs

Analog Devices Inc. AD7383/AD7384 16-/14-Bit SAR ADCs are pin-compatible devices capable of dual simultaneous sampling, high speed, low power, and successive approximation register (SAR). The 16-bit AD7383 and the 14-bit AD7384 have an operating power supply from 3.0V to 3.6V and offer throughput rates up to 4MSPS. The analog input type is pseudo differential and is sampled and converted on the falling edge of CS.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。