AD7291TCPZ-EP

Analog Devices
584-AD7291TCPZ-EP
AD7291TCPZ-EP

製造商:

說明:
類比數位轉換器 - ADC Ch 12 bit SAR wt internal temp sen I.C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD7291
SMD/SMT
LFCSP-20
12 bit
9 Channel
I2C
22.22 kS/s
Single-Ended
SAR
2.8 V to 3.6 V
1.65 V to 3.6 V
71 dB
- 40 C
+ 125 C
Tray
品牌: Analog Devices
組裝國家: KR
擴散國: TW
原產國: KR
開發套件: EVAL-AD7291SDZ
DNL - 差分非線性度: 0.5 LSB
FPBW - 全功率頻寬: 30 MHz
INL - 積分非線性度: 0.5 LSB
濕度敏感: Yes
轉換器數: 8 Converter
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
基準電壓: 2.5 V
SFDR - 無雜波動態範圍 : - 85 dB
關機: No Shutdown
SINAD - 訊號對雜訊和失真比率: 71 dB
原廠包裝數量: 1
子類別: Data Converter ICs
THD - 總諧波失真: - 84 dB
類型: Low Power
每件重量: 5.756 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

感測器解決方案

Analog Devices (ADI) 感測器解決方案包括MEMS加速度計、MEMS陀螺儀、MEMS慣性測量單元(IMU)、光學感測器、各向異性磁阻 (AMR) 感測器、溫度感測器及霍爾效應感測器。高性能分離式組件和隨插即用解決方案高效和可靠地滿足複雜的設計要求。

Digital Temperature Sensors

Analog Devices provides a broad portfolio of digital temperature sensors with I²C, SPI, and mark space interfaces. The portfolio includes digital temperature sensors with integrated D/A converters, A/D converters, references, and limit alarm registers to meet the requirements of more intricate system design applications. All of the digital temperature sensors ADI offers are suitable for a wide range of applications. Some of these applications include scientific, medical, aerospace, test & measurement equipment, and industrial automation.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。