AD7124-4BRUZ-RL7

Analog Devices
584-AD7124-4BRUZ-RL7
AD7124-4BRUZ-RL7

製造商:

說明:
類比數位轉換器 - ADC The AD7124-4 is a 4ch 24b S-? ADC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0
製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD7124-4
SMD/SMT
TSSOP-24
24 bit
4 Channel
SPI
Differential/Pseudo-Differential
Sigma-Delta
2.9 V to 3.6 V
1.65 V to 3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: EVAL-AD7124-4SDZ
特徵: 3 Power Modes
轉換器數: 1 Converter
輸出類型: Digital
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
基準電壓: 2.5 V
關機: No Shutdown
原廠包裝數量: 1000
子類別: Data Converter ICs
類型: Low Noise
每件重量: 212 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AD7124 Analog Front End (AFE) Portfolio

Analog Devices AD7124 Analog Front End (AFE) Portfolio features low power, low noise, completely integrated AFEs for high precision measurement applications. The devices contain a low noise, 24-bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC). An on-chip low gain stage ensures that a small amplitude signal can be interfaced directly to the ADC. Developed with the highest degree of signal chain integration, the AD7124 AFEs provide a precision, low noise, low drift internal band gap reference. The devices also accept an external differential reference, which can be internally buffered.

Analog Devices Inc. 精確訊號調節

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

化學分析解決方案

Analog Devices為可攜式及平台型化學分析儀提供廣泛範圍的低功耗高效能IC解決方案。本產品組合包含頂尖的ADC、放大器、DAC和處理器,能幫助設計人員將量化與質化儀器的效能最佳化。

AD7124-4/-8 Analog Front Ends

Analog Devices AD7124-4/-8 Analog Front Ends (AFE) portfolio features low power, low noise, completely integrated AFEs for high precision measurement applications. Developed with the highest degree of signal chain integration, the AD7124-4/-8 AFE contains a low noise, 24-bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC) as well as a precision, low noise, low drift internal bandgap reference. The device also accepts an external differential reference, which can be internally buffered.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。