AD7091R-5BCPZ

Analog Devices
584-AD7091R-5BCPZ
AD7091R-5BCPZ

製造商:

說明:
類比數位轉換器 - ADC 4 chn 12bit SAR ADC, ref (typical), I2C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD7091R-5
SMD/SMT
LFCSP-20
12 bit
4 Channel
2-Wire, I2C
22.2 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.8 V to 5.25 V
68 dB
- 40 C
+ 125 C
Tray
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
DNL - 差分非線性度: 0.3 LSB
特徵: Alert Function, Busy Function, Autocycle Mode
FPBW - 全功率頻寬: 1.5 MHz
增益誤差: 0 %
INL - 積分非線性度: +/- 0.8 LSB
濕度敏感: Yes
轉換器數: 1 Converter
Pd - 功率消耗 : 130 uW
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
基準電壓: 2.5 V
SFDR - 無雜波動態範圍 : - 81 dB
關機: No Shutdown
SINAD - 訊號對雜訊和失真比率: 67 dB
原廠包裝數量: 1
子類別: Data Converter ICs
THD - 總諧波失真: - 80 dB
類型: ADC
每件重量: 37 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7091 & AD7091R Ultralow Power 12-Bit ADCs

Analog Devices Inc. AD7091 and AD7091R Ultralow Power 12-Bit ADCs offers ultralow power consumption (typically 349μA at 3V and 1MSPS) while achieving fast throughput rates (1MSPS with a 50MHz SCLK). Operating from a single 2.7V to 5.25V power supply, the part contains a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7MHz. 

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。