AD5721RBRUZ-RL7

Analog Devices
584-AD5721RBRUZ-RL7
AD5721RBRUZ-RL7

製造商:

說明:
數位類比轉換器 - DAC 12-BIT , 5ppm Reference

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數位類比轉換器 - DAC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD5721R
12 bit
1 Channel
Voltage
SPI
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
建筑學: R-2R
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
轉換器數: 1 Converter
產品類型: DACs - Digital to Analog Converters
參考類型: Internal
基準電壓: 2.5 V
SNR - 訊雜比: 92 dB
原廠包裝數量: 1000
子類別: Data Converter ICs
電源電壓 - 最大值: 30 V
電源電壓 - 最小值: 4.75 V
類型: Bipolar/Unipolar DAC
每件重量: 59 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AD5721R Voltage Output DACs

Analog Devices AD5721R 12-Bit Multiple Range Voltage Output Digital-to-Analog Converters (DACs) are serial input, voltage output DACs that operate from single supply voltages of 4.75V-30V or dual supply voltages of -16.5V to 0V VSS and 4.75V-16.5V VDD. With its integrated output amplifier, reference buffer, the single-channel AD5721R DACs provide an easy-to-use, universal solution. 

Analog Devices Inc. 精確訊號調節

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

數位轉類比轉換器 (DAC)

Analog Devices Inc.提供廣泛系列的數位轉類比轉換器 (DAC),包括從8位元到24位元,從單通道到最多40個通道。ADI DAC採用高密度封裝,並擁有彈性化I/O、高DC精準度和低干擾。Analog Devices DAC能在各種開放迴路或閉迴路系統中流暢運作,用於調整增益、偏移和許多其他訊號,也能用作快速安定DAC,用於波形產生等AC應用。Analog Devices的產品組合包含有方便易用的整合式輸出放大器選項、能在廣泛頻寬下產生多載波的動態範圍DAC,還有各種其他的數位轉類比轉換器,能滿足任何設計需求。