AD5668BCPZ-1-RL7

Analog Devices
584-AD5668BCPZ-1-R7
AD5668BCPZ-1-RL7

製造商:

說明:
數位類比轉換器 - DAC Octal 3V 16bit SPI DAC with reference

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數位類比轉換器 - DAC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD5668
16 bit
95 kS/s
8 Channel
6 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
DNL - 差分非線性度: +/- 1 LSB
INL - 積分非線性度: +/- 16 LSB
濕度敏感: Yes
轉換器數: 8 Converter
Pd - 功率消耗 : 2.15 mW
產品類型: DACs - Digital to Analog Converters
參考類型: External, Internal
原廠包裝數量: 1500
子類別: Data Converter ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.7 V
每件重量: 37 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

數位轉類比轉換器 (DAC)

Analog Devices Inc.提供廣泛系列的數位轉類比轉換器 (DAC),包括從8位元到24位元,從單通道到最多40個通道。ADI DAC採用高密度封裝,並擁有彈性化I/O、高DC精準度和低干擾。Analog Devices DAC能在各種開放迴路或閉迴路系統中流暢運作,用於調整增益、偏移和許多其他訊號,也能用作快速安定DAC,用於波形產生等AC應用。Analog Devices的產品組合包含有方便易用的整合式輸出放大器選項、能在廣泛頻寬下產生多載波的動態範圍DAC,還有各種其他的數位轉類比轉換器,能滿足任何設計需求。

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.