AD5373BSTZ

Analog Devices
584-AD5373BSTZ
AD5373BSTZ

製造商:

說明:
數位類比轉換器 - DAC 12-CH 14-bit Serial bipolar DAC I.C.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數位類比轉換器 - DAC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD5373
14 bit
32 Channel
30 us
Voltage Buffered
DSP, Microwire, QSPI, SPI
- 16.6 V to - 4.5 V, 9 V to 16.5 V
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
建筑學: Resistor-String
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: EVAL-AD5373EBZ
DNL - 差分非線性度: +/- 1 LSB
INL - 積分非線性度: +/- 1 LSB
濕度敏感: Yes
轉換器數: 32 Converter
運作供電電流: 18 mA
Pd - 功率消耗 : 250 mW
產品類型: DACs - Digital to Analog Converters
參考類型: External
原廠包裝數量: 160
子類別: Data Converter ICs
電源電壓 - 最大值: 16.5 V
電源電壓 - 最小值: - 4.5 V, 9 V
每件重量: 342.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

數位轉類比轉換器 (DAC)

Analog Devices Inc.提供廣泛系列的數位轉類比轉換器 (DAC),包括從8位元到24位元,從單通道到最多40個通道。ADI DAC採用高密度封裝,並擁有彈性化I/O、高DC精準度和低干擾。Analog Devices DAC能在各種開放迴路或閉迴路系統中流暢運作,用於調整增益、偏移和許多其他訊號,也能用作快速安定DAC,用於波形產生等AC應用。Analog Devices的產品組合包含有方便易用的整合式輸出放大器選項、能在廣泛頻寬下產生多載波的動態範圍DAC,還有各種其他的數位轉類比轉換器,能滿足任何設計需求。