AD5204BRZ10

Analog Devices
584-AD5204BRZ10
AD5204BRZ10

製造商:

說明:
數位電位計 IC 4-CHANNEL DIGITAL POTENTIOMETER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數位電位計 IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD5204
10 kOhms
700 PPM / C
30 %
Quad
256 Tap
Volatile
SPI
2.7 V
12 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOIC-24
Linear
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: EVAL-AD5204SDZ
產品類型: Digital Potentiometer ICs
原廠包裝數量: 31
子類別: Digital Potentiometer ICs
每件重量: 1.098 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AD5204 & AD5206 Digital Potentiometers

Analog Devices AD5204 (4-Channel) and AD5206 (6-Channel) Digital Potentiometers are 256-position digitally controlled variable resistor devices. Potentiometers are three-terminal resistors with sliding or rotating contacts that form an adjustable voltage divider. If two terminals are used (one end and the wiper), the potentiometer acts as a variable resistor. Each channel of the Analog Devices AD5204/AD5206 devices contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The devices are used in mechanical potentiometer replacement, programmable filters, delays and time constants, and line impedance matching. The devices are designed for PCB mounts.