AD5161BRMZ50

Analog Devices
584-AD5161BRMZ50
AD5161BRMZ50

製造商:

說明:
數位電位計 IC 8-Bit SPI/I2C DigiPOT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數位電位計 IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD5161
50 kOhms
35 PPM / C
30 %
Single
256 Tap
Volatile
SPI
5.5 V
3 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: EVAL-AD5161EBZ
產品類型: Digital Potentiometer ICs
原廠包裝數量: 50
子類別: Digital Potentiometer ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.7 V
每件重量: 143.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AD5161 SPI/I2C Selectable Digital Potentiometers

Analog Devices AD5161 SPI/I²C selectable digital potentiometers offer a compact 3mm × 4.9mm packaged solution for 256-position adjustment applications. The devices provide the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliability, and superior low-temperature coefficient performance. Operating from a 2.7V to 5.5V power supply and consuming less than 5μA, the AD5161 SPI/I²C selectable digital potentiometers are well-suited portable battery-operated applications.