MAXM86161AEFD+

Analog Devices / Maxim Integrated
584-MAXM86161AEFD+
MAXM86161AEFD+

製造商:

說明:
光學感測器模組 Optical Bio Sensor Module Optimized for

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 光學感測器模組
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Optical Module
I2C
3 V to 5.5 V
- 40 C
+ 85 C
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Tray
產品類型: Optical Sensor Modules
系列: MAXM86161
原廠包裝數量: 336
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAXM86161A Single-Supply Integrated Optical Module

Analog Devices MAXM86161A Single-Supply Integrated Optical Modules are ultra‑low‑power, fully integrated optical data‑acquisition modules. The ADI MAXM86161A features three programmable high‑current LED drivers on the transmitter side and a high‑efficiency PIN photodiode paired with an optical readout channel on the receiver side. The optical readout includes a low‑noise analog front end (AFE) with a 19‑bit analog-to-digital converter (ADC), an industry‑leading ambient light cancellation (ALC) circuit, and a picket‑fence detection and replacement algorithm. Thanks to the low power requirements, compact form factor, ease of use, and excellent ambient‑light rejection, the MAXM86161A modules are well-suited for a broad range of optical sensing applications, including heart‑rate monitoring and pulse oximetry.