MAXM17903AMB+T

Analog Devices / Maxim Integrated
700-MAXM17903AMB+T
MAXM17903AMB+T

製造商:

說明:
開關穩壓器 For MAXM17903AMB+: 4.5V to 21V, 300mA, I

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
uSLIC-10
Buck
900 mV to 5 V
300 mA
1 Output
4.5 V
24 V
3.2 mA
500 kHz
- 40 C
+ 125 C
MAXM1790x
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: MAXM17903EVKIT#
輸入電壓: 4.5 V to 24 V
濕度敏感: Yes
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4.5 V
公司名稱: uSLIC
類型: Step-Down Power Module
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Himalaya uSLIC™ MAXM1790x Step-Down Power Modules

Analog Devices Himalaya uSLIC™ MAXM1790x Step-Down Power Modules are high-efficiency, synchronous step-down DC-DC modules with integrated circuit and inductor that operates over a wide input-voltage range. The module operates from 4.5V to 24V input and delivers up to 300mA output current over a programmable output voltage from 0.9V to 3.3V. The module is an easy-to-use, step-down power module that significantly reduces design complexity, and manufacturing risks, and offers a true plug-and-play power-supply solution, reducing time-to-market. The Analog Devices MAXM1790x employs peak-current-mode control architecture through the MODE pin that can be used to operate the device in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes. The device offers an internal soft-start to reduce input inrush current.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.