MAXM15463EVKIT#

Analog Devices / Maxim Integrated
700-MAXM15463EVKIT#
MAXM15463EVKIT#

製造商:

說明:
電源管理 IC 開發工具 EVkit for MAXM15463, 4.5V to 42V Input,

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 42 V
3.3 V
MAXM15463
MAXM1546x
品牌: Analog Devices / Maxim Integrated
輸出電流: 300 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: uSLIC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXM1546xEVKIT 3.3V Output Evaluation Kits

Analog Devices MAXM1546xEVKIT 3.3V Output Evaluation Kits are used to evaluate the MAXM1546x series synchronous step-down DC-DC modules. The Analog Devices MAXM1546xEVKIT delivers 3.3V output for loads up to 300mA and features an adjustable input undervoltage lockout. Also featured are a selectable mode and open-drain RESET signal.

MAXM15465/6/7 Evaluation Kits

Analog Devices MAXM15465/6/7 Evaluation Kits are used to evaluate the MAXM15465, MAXM15466, and MAXM15465. These devices are high-voltage, high-efficiency, synchronous step-down DC-DC modules. The kits are programmed to deliver 2.5V, 3.3V, or 5V output for loads up to 300mA. The kits feature an adjustable input undervoltage lockout, selectable mode, and open-drain RESET signal.