MAX9944ASA+

Analog Devices / Maxim Integrated
700-MAX9944ASA
MAX9944ASA+

製造商:

說明:
精密放大器 High-Voltage, Precision, Low-Power Op Am

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
2.4 MHz
350 mV/us
20 uV
4 nA
19 V
3 V
550 uA
60 mA
125 dB
17.6 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX9944
Tube
放大器類型: Low Drift Amplifier
品牌: Analog Devices / Maxim Integrated
組裝國家: TH
擴散國: US
原產國: TH
In - 輸入雜訊電流密度: 0.18 pA/sqrt Hz
Ios - 輸入偏移電流: 10 nA
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 105 dB
原廠包裝數量: 100
子類別: Amplifier ICs
電壓增益dB: 115 dB
零件號別名: MAX9944
每件重量: 506.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

控制和自動化解決方案 - PLC

Maxim將正確的功能整合至IC中,使PLC(可編程邏輯控制器)設計人員能降低系統成本、電源需求和整體尺寸,同時提供工業測量所需的精度和可靠性。

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.