MAX98388EVSYS#

Analog Devices / Maxim Integrated
700-MAX98388EVSYS#
MAX98388EVSYS#

製造商:

說明:
音訊 IC 開發工具 Evaluation Kit for Digital Input Slim Cl

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 音訊 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Systems
Class-D Audio Amplifier
MAX98388, MAX98388
2.3 V to 10 V
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: I2S
產品類型: Audio IC Development Tools
系列: MAX98388
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX9838x Evaluation System

Analog Devices Inc. MAX9838x Evaluation System is a fully assembled and tested system for evaluating the MAX98388 or MAX98389 Class-D audio amplifier. The EV system comprises a MAX98388 or MAX98389 development board (DEV board), an ADI Audio Interface Board III (AUDINT3), and a USB cable. As an EV system, evaluate the DEV board with the AUDINT3 board. Both devices support standard I2S, left-justified, and TDM digital audio interfaces. The AUDINT3 board provides a USB-to-PCM interface and a 1.8V VDD supply (needed to evaluate the DEV board). The DEV board requires one additional supply input, 2.3V to 10V (PVDD), when evaluating using the AUDINT3 board.