MAX96708GTJ/V+

Analog Devices / Maxim Integrated
700-MAX96708GTJ/V+
MAX96708GTJ/V+

製造商:

說明:
串行器及解串器 - Serdes 1.5Gbps GMSL Deserializer with Programma

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 串行器及解串器 - Serdes
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Deserializer
1.5 Gb/s
SMD/SMT
TQFN-EP-32
AEC-Q100
Tray
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Serializers & Deserializers - Serdes
系列: MAX96708
原廠包裝數量: 490
子類別: Interface ICs
每件重量: 1.849 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX96708 14-Bit GMSL Deserializer

Analog Devices MAX96708 14-Bit GMSL Deserializer is compact and especially suited for automotive camera applications. Features include adaptive equalization and an output crosspoint switch. An embedded control channel operates at 9.6kbps to 1Mbps in UART, I2C, and mixed UART/ I2C modes, allowing programming of the serializer, deserializer (SerDes), and camera registers, independent of video timing. The deserializer can track data from a spread-spectrum serial input. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V, and the I/O supply range is 1.7V to 3.6V. The device is available in a 32-pin (5mm × 5mm) TQFN package with a 0.5mm lead pitch and operates over -40°C to 115°C temperature range.