MAX944ESD+T

Analog Devices / Maxim Integrated
700-MAX944ESDT
MAX944ESD+T

製造商:

說明:
類比比較器 High-Speed, Low-Power, 3V/5V, Rail-to-Ra

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比比較器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
SO-14
4 Channel
CMOS, TTL
80 ns
General Purpose
2.7 V
5.5 V
500 uA
4 mA
3 mV
300 nA
- 40 C
+ 85 C
MAX944
Reel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: MY
Pd - 功率消耗 : 800 mW
產品: Analog Comparators
產品類型: Analog Comparators
傳播延遲時間: 80 ns
關機: No Shutdown
原廠包裝數量: 2500
子類別: Amplifier ICs
零件號別名: MAX944
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.