MAX9394EHJ+

Analog Devices / Maxim Integrated
700-MAX9394EHJ+
MAX9394EHJ+

製造商:

說明:
編碼器、解碼器、多路器及多路分離器 2:1 Multiplexers and 1:2 Demultiplexers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 編碼器、解碼器、多路器及多路分離器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Multiplexers / Demultiplexers
LVCMOS, LVTTL
2 Input
1 Output
TQFP-32
567 ps
3 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tray
品牌: Analog Devices / Maxim Integrated
邏輯類型: Multiplexer
電路數: 1 Circuit
Pd - 功率消耗 : 1.047 W
產品類型: Encoders, Decoders, Multiplexers & Demultiplexers
系列: MAX9394
原廠包裝數量: 360
子類別: Logic ICs
零件號別名: MAX9394
每件重量: 72.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX9394 2:1多工器及1:2多工器

Maxim's  MAX9394 2:1 Multiplexer & 1:2 Demultiplexer consists of a 2:1 multiplexer and a 1:2 demultiplexer with loopback that is guaranteed to operate at 1.35GHz fMAX. The multiplexer section (channel B) accepts two low-voltage differential signaling (LVDS) inputs and generates a single LVDS output. The demultiplexer section (channel A) accepts a single LVDS input and generates two parallel LVDS outputs. This device features a loopback mode that connects the input of channel A to the output of channel B and connects the selected input of channel B to the outputs of channel A. LVDS inputs and outputs are compatible with the TIA/EIA-644 LVDS standard. The LVDS outputs drive 100Ω loads. This devices is offered in a 32-pin TQFP package and operates over the extended temperature range (-40°C to +85°C).
Learn More