MAX8819CETI+

Analog Devices / Maxim Integrated
700-MAX8819CETI
MAX8819CETI+

製造商:

說明:
功率管理專用 - PMIC PMIC with Integrated Charger and Smart Power Selector in a 4mm x 4mm TQFN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 功率管理專用 - PMIC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX8819C
Special Purpose
SMD/SMT
TQFN-28
500 mA
5.5 V
2.4 V
24 V
- 40 C
+ 85 C
1 A
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓范圍: 2.4 V to 5.5 V
運作供電電流: 1.33 mA
輸出電壓范圍: 1 V to 24 V
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 75
子類別: PMIC - Power Management ICs
零件號別名: MAX8819C
每件重量: 1.430 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX8819A/B/C Power Management ICs

Analog Devices MAX8819 power management ICs (PMICs) are a complete power solution for MP3 players and other handheld applications. The Analog Devices MAX8819A, MAX8819B, and MAX8819C PMICs include a battery charger, step-down converters, and WLED power. These power management ICs feature an input current-limit switch to power the IC from an AC-to-DC adapter or USB port, a 1-cell lithium-ion (Li+) or lithium polymer (Li-Poly) charger, three step-down converters, and a step-up converter with serial step dimming for powering two to six white LEDs. All power switches for charging and switching the system load between the battery and external power is included on-chip. The MAX8819C offers a sequenced power-up/power-down of OUT1, OUT2, and then OUT3. MAX8819A/B/C devices feature the Analog Devices Smart Power Selector™ that uses AC-to-DC adapter power or limited USB power. Battery charge current and input current limit are independently set. Input power not used by the system charges the battery.