MAX86176ENX+T

Analog Devices / Maxim Integrated
700-MAX86176ENX+T
MAX86176ENX+T

製造商:

說明:
模擬前端 - AFE PPG + ECG Combo AFE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 模擬前端 - AFE
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ECG AFE
19 bit
2 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
WLP-36
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: US
開發套件: MAX86176EVSYS
產品: Analog Front End - AFEs
產品類型: Analog Front End - AFE
SNR - 訊雜比: 109 dB
原廠包裝數量: 2500
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX86176 PPG and ECG Analog Front-End (AFE)

Analog Devices MAX86176 PPG and ECG Analog Front-End (AFE) is a complete photoplethysmogram (PPG) and electrocardiogram (ECG) solution for wearable applications. The ECG channel of the MAX86176 features EMI filtering, internal lead biasing, AC and DC lead-off detection, right-leg drive, ultra-low power DC lead-on detection during standby mode, and extensive calibration voltages for built-in self-test. The PPG data acquisition system supports up to 6 LEDs and 4 photodiode inputs, which are fully synchronized with the ECG signal path. The MAX86176 can operate with either an internal or external clock. The device is designed to meet IEC 60601-2-47 Ambulatory ECG Systems monitoring compliance for even the most challenging dry electrode applications.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.