MAX77837EWA+T

Analog Devices / Maxim Integrated
700-MAX77837EWA+T
MAX77837EWA+T

製造商:

說明:
開關穩壓器 5.5V 400mA/1050mA Switching Current 400n

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
WLP-8
Buck-Boost
1.8 V to 5.2 V
1 Output
1.8 V
5.5 V
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: TW
擴散國: US
原產國: TW
開發套件: MAX77837EVKit
輸入電壓: 1.8 V to 5.5 V
負載調整率: Yes, Regulated
運作供電電流: 430 nA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 1.8 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX77837 Switching Current Buck-Boost Converter

Analog Devices Inc. MAX77837 Switching Current Buck-Boost Converter is a nanoPower IC optimized for single-cell battery chemistries in wearable and Internet of Things (IoT) applications. MAX77837 operates on an input supply between 1.8V to 5.5V with output voltages (1.8V to 5.2V) set through resistors connected to two hardware control pins. Continuous conduction mode (CCM), skip mode, and low-power mode ensure high efficiency over a wide load current range. An ultra-low 430nA quiescent current (typical) and a shutdown current of 10nA (typical) make the buck-boost converter ideal for battery-powered applications requiring a long standby time.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.