MAX77813EWP33+T

Analog Devices / Maxim Integrated
700-MAX77813EWP33+T
MAX77813EWP33+T

製造商:

說明:
開關穩壓器 High-Efficiency Buck-Boost Regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
WLP-20
Buck-Boost
2.6 V to 5.14 V
3 A
1 Output
2.3 V
5.5 V
6 mA
2.5 MHz
- 40 C
+ 125 C
MAX77813
Reel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: MAX77813EVKIT
輸入電壓: 2.3 V to 5.5 V
負載調整率: 0.125 %/A
運作供電電流: 6 mA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 2.3 V
類型: High Efficiency
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX77813 High-Efficiency Buck-Boost Converters

Analog Devices MAX77813 High-Efficiency Buck-Boost Converters are designed for single-cell Li-ion battery-powered applications. The MAX77813 features an input voltage range from 2.60V to 5.14V and supports up to 2A and 3A of output current in boost and buck modes. The device offers a longer operation time due to the peak efficiency of 97%. The MAX77813 allows seamless transitions between buck and boost modes. The device provides a unique control algorithm enabling high efficiency and outstanding performances in line/load transient responses. The MAX77813 offers design flexibility to optimize performance using the I2C-compatible serial interface. The device supports two input current limits selected by ILIM logic input. The featured output voltage can be dynamically adjusted for finer control of system power consumption.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.