MAX7400CSA+T

Analog Devices / Maxim Integrated
700-MAX7400CSAT
MAX7400CSA+T

製造商:

說明:
有源濾波器 8th-Order, Lowpass, Elliptic, Switched-C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 有源濾波器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX7400
10 kHz
1 Channel
5.5 V
4.5 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 5 V
產品類型: Active Filters
原廠包裝數量: 2500
子類別: Filters
零件號別名: MAX7400
每件重量: 187 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

EE-Sim® Design Generation & Simulation Tool

Analog Devices Inc. EE-Sim® Design Generation and Simulation Tool allows the creation and simulation of circuits online. Based on detailed input requirements, Maxim Integrated EE-Sim tool generates an interactive schematic complete with components that are adjustable. ADI EE-Sim features a highly efficient simulation engine. Each design iteration can be simulated in a few minutes. The resulting waveforms, such as Bode plots and voltage graphs, are available for analysis in the included waveform viewer. EE-Sim also allows users to save or print design requirements, schematic, BOM, and results.

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。