MAX7221CWG+T

Analog Devices / Maxim Integrated
700-MAX7221CWGT
MAX7221CWG+T

製造商:

說明:
LED顯示器驅動裝置 Serially Interfaced, 8-Digit, LED Displa

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED顯示器驅動裝置
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
8 Digit
64 Segment
SOIC-24
330 mA
SMD/SMT
0 C
+ 70 C
MAX7221
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: MY
擴散國: US
原產國: MY
高電平輸出電流: - 45 mA
低電平輸出電流: 320 mA
工作電源電壓: 4 V to 5.5 V
Pd - 功率消耗 : 941 mW
產品類型: LED Display Drivers
原廠包裝數量: 1000
子類別: Driver ICs
零件號別名: MAX7221
每件重量: 734.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX7219 & MAX7221 8-Digit LED Drivers

Analog Devices MAX7219 and MAX7221 8-Digit LED Display Drivers are compact, serial input/output common-cathode display drivers that interface microprocessors to 7-segment numeric LED displays of up to 8 digits, to bar-graph displays, or to 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs.