MAX6769TASD2+T

Analog Devices / Maxim Integrated
700-MAX6769TASD2T
MAX6769TASD2+T

製造商:

說明:
線性電壓穩壓器 Automotive Micropower Linear Regulators

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 線性電壓穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX6769
SMD/SMT
TDFN-8
1 Output
Positive
3.3 V, 1.8 V to 11 V
100 mA
Adjustable, Fixed
72 V
72 V
- 40 C
+ 125 C
31 uA
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
線路調整率: 1 %
負載調整率: 1.5 %
產品類型: Linear Voltage Regulators
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
零件號別名: MAX6769
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

MAX6765-MAX6774微功率直線穩壓器

Maxim MAX6765-MAX6774含監管器機動微功率直線穩壓器是低靜態電流裝置,操作電壓為4V至72V,並提供高達100mA的負載電源。這些Maxim微功率直線穩壓器只消耗31µA的靜態電流,使其成為全天候啟動機動模組的最佳選擇。MAX6765-MAX6774直線穩壓器分別有5V、3.3V、2.5V及1.8V的固定輸出電壓可供選擇。MAX6765-MAX6774設備以體積小、熱增強的3mmx3mm TDFN封裝提供,可消耗高達1.951W,在高環境溫度、高電池電壓及高負載量電流狀態下可支援持續的穩壓器操作。Maxim MAX6765-MAX6774微功率直線穩壓器專為機動、工業及電訊應用而設計。
瞭解更多

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Supervisors, Voltage Monitors & Sequencers

Analog Devices Supervisors, Voltage Monitors, and Sequencers are a broad selection of innovative microprocessor supervisory solutions. The selection includes low-voltage, high-precision µP supervisors, linear voltage regulators with low quiescent-current devices, and voltage-monitoring circuits with sequencing capabilities. These devices offer tremendous flexibility and are designed for use in automotive, industrial, and telecom applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.