MAX6680MEE+T

Analog Devices / Maxim Integrated
700-MAX6680MEET
MAX6680MEE+T

製造商:

說明:
板上安裝溫度感測器 1 C Fail-Safe Remote/Local Temperature Sensors with SMBus Interface

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 板上安裝溫度感測器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Digital
+/- 1 C
- 55 C
+ 125 C
QSOP-16
2-Wire, I2C, SMBus
3 V
5.5 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
系列: MAX6680
原廠包裝數量: 2500
子類別: Sensors
類型: Temperature Sensor
零件號別名: MAX6680
每件重量: 498 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.