MAX6651EEE+T

Analog Devices / Maxim Integrated
700-MAX6651EEET
MAX6651EEE+T

製造商:

說明:
電機/運動/點火控制器及驅動器 Fan-Speed Regulators and Monitors with SMBus/I C-Compatible Interface

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電機/運動/點火控制器及驅動器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Fan / Motor Controllers / Drivers
Fan Controller
50 mA
10 mA
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出數: 4 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: MAX6651
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 3 V
零件號別名: MAX6651
每件重量: 288 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX6443-MAX6452微處理器重置電路 - Mouser最新有售!

Maxim MAX6443-MAX6452低電流微處理器重置電路設有一個或兩個手動重置輸入,配有延時設定時間段。因為設定時間延長,短開關閉合(干擾重置)被略過。在所有Maxim MAX644xMAX645x微處理器重置電路裏,當任何受監視的電源電壓低於所指定限值,重置輸出將被啟動。其餘的輸出則在所有受監視的電源超出重置限值的重置時間段(210ms標準)後,方會啟動。重置輸出為當所選手動重置輸入被固定於較低值以配合延長設定時間段在重置超時段(140ms最低值)發出的單一脉衝信號。這些Maxim裝置將忽略少於延時設定超時時段的手動重置輸入。MAX6443-MAX6448為單一固定電壓微處理器的監管器。MAX6443/MAX6444具有延時手動重置輸入。MAX6445MAX6446裝有兩個延時手動重置輸入。MAX6447/MAX6448具有一個延時及一個立時手動重置輸入。MAX6449-MAX6452 裝置裝有一個固定限值的微處理器監管器及一個限值可調校的微處理器監管器。MAX6449MAX6450裝有兩個延時手動重置輸入。MAX6451MAX6452裝置具有一個延時及一個立時手動重置輸入。Maxim MAX644x/MAX645x裝置最適用於機頂盒、消費者電器、DVD播放器等等。
瞭解更多

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.