MAX6389XS31D3+T

Analog Devices / Maxim Integrated
700-MAX6389XS31D3T
MAX6389XS31D3+T

製造商:

說明:
監控電路 SC70/ DFN, Single/Dual Low-Voltage, Low-Power P Reset Circuits

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 監控電路
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Voltage Supervisory
SMD/SMT
SC-70-4
3.08 V
2 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
280 ms
5.5 V
- 40 C
+ 125 C
2.5 %
MAX6389XS
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
芯片啟動信號: No Chip Enable
組裝國家: Not Available
擴散國: Not Available
原產國: MY
運作供電電流: 7 uA
超壓閾值: 3.15 V, Adjustable
Pd - 功率消耗 : 245 mW
停電檢測: No
產品類型: Supervisory Circuits
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 1 V
欠壓閾值: 3 V, Adjustable
零件號別名: MAX6389XS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

MAX6381-90 Microprocessor Supervisory Circuit

Analog Devices MAX6381-90 Microprocessor Supervisory Circuits monitor power-supply voltages from +1.8V to +5.0V while consuming only 3μA of supply current at +1.8V. MAX6381/MAX6384/MAX6387 have a push-pull active-low reset output. MAX6382/MAX6385/MAX6388 have a push-pull active-high reset output, and MAX6383/MAX6386/MAX6389/MAX6390 have an open-drain active-low reset output. MAX6384/MAX6385/MAX6386 also feature a debounced manual reset input (with internal pullup resistor). MAX6387/MAX6388/MAX6389 have an auxiliary input for monitoring a second voltage. MAX6390 offers a manual reset input with a longer VCC reset timeout period (1120ms or 1200ms) and a shorter manual reset timeout (140ms or 150ms).

控制和自動化解決方案 - PLC

Maxim將正確的功能整合至IC中,使PLC(可編程邏輯控制器)設計人員能降低系統成本、電源需求和整體尺寸,同時提供工業測量所需的精度和可靠性。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.