MAX5719GSD+T

Analog Devices / Maxim Integrated
700-MAX5719GSD+T
MAX5719GSD+T

製造商:

說明:
數位類比轉換器 - DAC 20-Bit Voltage DAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數位類比轉換器 - DAC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX5719
SMD/SMT
SOIC-14
Reel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: DACs - Digital to Analog Converters
原廠包裝數量: 2500
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX5717 & MAX5719 16 & 20-Bit Voltage-Output DACs

Analog Devices MAX5717 and MAX5719 16-Bit and 20-Bit Voltage-Output Digital-to-Analog Converters (DACs) come with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. These DACs provide low glitch energy, low noise, tight bipolar resistor matching, and high accuracy. These devices feature ±4LSB INL (max, 16-bit) over the temperature range of -40°C to +105°C. The integrated precision setting resistors make the DACs easy to use.

數位轉類比轉換器 (DAC)

Analog Devices Inc.提供廣泛系列的數位轉類比轉換器 (DAC),包括從8位元到24位元,從單通道到最多40個通道。ADI DAC採用高密度封裝,並擁有彈性化I/O、高DC精準度和低干擾。Analog Devices DAC能在各種開放迴路或閉迴路系統中流暢運作,用於調整增益、偏移和許多其他訊號,也能用作快速安定DAC,用於波形產生等AC應用。Analog Devices的產品組合包含有方便易用的整合式輸出放大器選項、能在廣泛頻寬下產生多載波的動態範圍DAC,還有各種其他的數位轉類比轉換器,能滿足任何設計需求。