MAX4603CAE+

Analog Devices / Maxim Integrated
700-MAX4603CAE
MAX4603CAE+

製造商:

說明:
類比開關IC 2.5Ohm, Quad, SPST, CMOS Analog Switches

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比開關IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
SSOP-16
4 Channel
4 x SPST
2.5 Ohms
4.5 V
36 V
+/- 4.5 V
+/- 20 V
250 ns
350 ns
0 C
+ 70 C
MAX4603
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
Pd - 功率消耗 : 571 mW
產品類型: Analog Switch ICs
原廠包裝數量: 76
子類別: Switch ICs
電源電流 - 最大值: 500 nA
供電類型: Single Supply, Dual Supply
轉換開關連續電流: 200 mA
零件號別名: MAX4603
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.