MAX4471EKA+T

Analog Devices / Maxim Integrated
700-MAX4471EKAT
MAX4471EKA+T

製造商:

說明:
運算放大器 - 運放器 Single/Dual/Quad, +1.8V/750nA, SC70, Rai

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
9 kHz
2 V/us
7 mV
1.5 nA
5.5 V
1.8 V
750 nA
11 mA
70 dB
150 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4471
Reel
Cut Tape
MouseReel
放大器類型: Micropower Amplifier
品牌: Analog Devices / Maxim Integrated
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 70 dB
原廠包裝數量: 2500
子類別: Amplifier ICs
技術: BiCMOS
零件號別名: MAX4471
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.