MAX44285HAUA+

Analog Devices / Maxim Integrated
700-MAX44285HAUA+
MAX44285HAUA+

製造商:

說明:
電流感應放大器 Dual Current-Sense with Wide Input Commo

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電流感應放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX44285
2 Channel
76 V
125 dB
65 uA
25 uV
5.5 V
2.7 V
1.5 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
uMAX-8
Tube
3 dB帶寬: 80 kHz
放大器類型: Current Sense Amplifier
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
en - 輸入電壓雜音密度: 45 nV/sqrt Hz
增益V/V: 100 V/V
輸入類型: Common Mode
Pd - 功率消耗 : 387.8 mW
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
PSRR - 電源抑制比: 120 dB
關機: No Shutdown
原廠包裝數量: 50
子類別: Amplifier ICs
零件號別名: MAX44285
每件重量: 23.689 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

MAX44285 High-Side Current-Sense Amplifiers

Analog Devices Inc. MAX44285 Dual-Channel High-Side Current-Sense Amplifiers offer an input common-mode voltage range of 2.7V to 76V with 80kHz of small-signal bandwidth, making them ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems. These high-precision amplifiers have accuracy specifications of VOS less than 12μV (max.) and gain error less than 0.1% (max). By operating over the -40°C to +125°C temperature range, the MAX44285 amplifiers are especially well-suited for base stations and communication equipment, power management systems, server backplanes, and industrial control & automation. The Maxim MAX44285 amplifiers are available in 8-bump WLP and 8-pin μMAXM® packages.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.