MAX44265EWT+T

Analog Devices / Maxim Integrated
700-MAX44265EWT+T
MAX44265EWT+T

製造商:

說明:
運算放大器 - 運放器 Rail-to-Rail, 200kHz Op Amp with Shutdow

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
200 kHz
100 mV/us
1 mV
10 pA
5.5 V
1.8 V
5 uA
15 mA
70 dB
400 nV/sqrt Hz
WLP-6
SMD/SMT
Shutdown
- 40 C
+ 85 C
MAX44265
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 2500
子類別: Amplifier ICs
零件號別名: MAX44265
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX44265 200kHz Op Amp

Analog Devices MAX44265 Op Amp is a 200kHz, rail-to-rail, low-power op-amp ideal for battery-powered applications, such as handsets, tablets, notebooks, and portable medical equipment. This amp is a CMOS device featuring an ultra-low input-bias current of 1pA, rail-to-rail input and output, and low supply current of 4µA, and it operates from a single 1.8V to 5.5V supply. Analog Devices MAX44265 amp also features a low-power shutdown mode that reduces supply current to 1nA and puts the amplifier's outputs in a high-impedance state. This device is unity-gain stable with a 200kHz GBW product and is ideal for cell phones, tablet/notebook computers, mobile accessories, and battery-powered devices.