MAX4378FAUD+T

Analog Devices / Maxim Integrated
700-MAX4378FAUDT
MAX4378FAUD+T

製造商:

說明:
電流感應放大器 Single/Dual/Quad High-Side Current-Sense

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電流感應放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX4378F
4 Channel
0 V to 28 V
90 dB
60 uA
28 V
3 V
4 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
3 dB帶寬: 1.7 MHz
準確性: 0.5 %
放大器類型: High-Side Current Sense Amplifier
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: MY
增益V/V: 50 V/V
每通道的輸出電流: 1 mA
輸出類型: Buffered
Pd - 功率消耗 : 727 mW
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
PSRR - 電源抑制比: 66 dB
關機: No Shutdown
SR - 迴轉率: 10 V/us
原廠包裝數量: 2500
子類別: Amplifier ICs
電壓增益dB: 33.98 dB
零件號別名: MAX4378F
每件重量: 140.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.