MAX4238ASA+

Analog Devices / Maxim Integrated
700-MAX4238ASA
MAX4238ASA+

製造商:

說明:
精密放大器 Ultra-Low Offset/Drift, Low-Noise, Preci

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
1 MHz
350 mV/us
100 nV
1 pA
5.5 V
2.7 V
600 uA
40 mA
140 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX4238A
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
增益V/V: 1 V/V
Pd - 功率消耗 : 471 mW
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 140 dB
原廠包裝數量: 100
子類別: Amplifier ICs
零件號別名: MAX4238A
每件重量: 506.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

控制和自動化解決方案 - PLC

Maxim將正確的功能整合至IC中,使PLC(可編程邏輯控制器)設計人員能降低系統成本、電源需求和整體尺寸,同時提供工業測量所需的精度和可靠性。

MAX4238 Ultra-High Precision Amplifiers

Analog Devices MAX4238 Ultra-High Precision Amplifiers offer near-zero DC offset and drift through patented autocorrelating zeroing techniques. This method constantly measures and compensates for the input offset, eliminating drift over time, temperature, and the effect of 1/f noise. MAX4238 precision amplifiers feature rail-to-rail outputs, operate from a single 2.7V to 5.5V suppler, and consume only 600µA, and an active-low shutdown mode decreases supply current to 0.1µA. The MAX4238 is unity-gain stable with a gain-bandwidth product of 1MHz. These Analog Devices amplifiers are optimized for thermocouples, strain gauges, electronic scales, medical instrumentation, and instrumentation amplifiers.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Amplifiers

Analog Devices Amplifiers use the electric power from a power supply and increase the amplitude of a signal for various electronic products. ADI's portfolio includes a wide selection of operational amplifiers (op amps), current-sense amplifiers, and comparators for signal conditioning, monitoring, and control applications. The line of op amps includes ICs for precision and low noise, high voltage, low power and space savings, and those with CMOS inputs.