MAX4210FEUA+

Analog Devices / Maxim Integrated
700-MAX4210FEUA
MAX4210FEUA+

製造商:

說明:
電流及功率監控器和調節器 High-Side Power and Current Monitors

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電流及功率監控器和調節器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Current and Power Monitors
High Side
5.5 V
2.7 V
380 uA
1.5 %
- 40 C
+ 85 C
SMD/SMT
UMAX-8
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓范圍: 2.7 V to 5.5 V
產品類型: Current & Power Monitors & Regulators
系列: MAX4210F
原廠包裝數量: 50
子類別: PMIC - Power Management ICs
零件號別名: MAX4210F
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

控制和自動化解決方案 - PLC

Maxim將正確的功能整合至IC中,使PLC(可編程邏輯控制器)設計人員能降低系統成本、電源需求和整體尺寸,同時提供工業測量所需的精度和可靠性。

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.