MAX4163ESA+T

Analog Devices / Maxim Integrated
700-MAX4163ESAT
MAX4163ESA+T

製造商:

說明:
運算放大器 - 運放器 SOT23, Micropower, Single-Supply, Rail-t

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
200 kHz
115 mV/us
4 mV
100 pA
10 V, +/- 5 V
2.5 V, +/- 1.25 V
25 uA
15 mA
70 dB
80 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4163
Reel
Cut Tape
MouseReel
放大器類型: Micropower Amplifier
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最大雙電源電壓: +/- 5 V
最小雙電源電壓: +/- 1.25 V
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 80 dB
原廠包裝數量: 2500
子類別: Amplifier ICs
零件號別名: MAX4163
每件重量: 187 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

MAX4163 Micropower Op Amps

Analog Devices MAX4163 Micropower Op Amps combine an exceptional bandwidth-to-power consumption ratio with true rail-to-rail inputs and outputs. MAX4163 op amps consume a mere 25µA quiescent current per amplifier, achieve 200kHz gain-bandwidth product, and are unity-gain stable while driving any capacitive load. The Maxim Integrated MAX4163 operates from either a single supply (2.5V to 10V) or dual supplies (±1.25V to ±5V), with an input common-mode voltage range extending 250mV beyond either supply rail. These Maxim Integrated devices use a proprietary architecture to achieve a high input common-mode rejection ratio without the midswing nonlinearities in other rail-to-rail op amps. This architecture also maintains high open-loop gain and output swing while driving substantial loads. MAX4163 Micropower Op Amps are ideal for various applications, including battery-powered devices, medical instruments, pH probes, portable equipment, cell phones, and more.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.