MAX40110AYT+T

Analog Devices / Maxim Integrated
700-MAX40110AYT+T
MAX40110AYT+T

製造商:

說明:
運算放大器 - 運放器 15MHz Low Current Low Offset RRIO OpAmp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
15 MHz
7 V/us
30 uV
200 pA
5.5 V
1.7 V
750 uA
50 mA
90 dB
12.7 nV/sqrt Hz
uDFN-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
In - 輸入雜訊電流密度: 1.2 fA/sqrt Hz
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 200 pA
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 2500
子類別: Amplifier ICs
總諧波失真加噪音: - 105 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MAX40110 & MAX40111 Precision Op-Amps

Analog Devices MAX40110 and MAX40111 Precision Op-Amps are 1.8V 15MHz low-power rail-to-rail I/O operational amplifiers with a power-up time of less than 1ms. The MAX40110 and MAX40111 offer a unique combination of high speed, precision, low noise, and low-voltage operation. This combination makes these devices ideal for many signal processing functions such as filtering and amplifying signals in portable and medical applications. The rail-to-rail input and outputs and low noise of the MAX40110 and MAX40111 guarantee maximum dynamic range in demanding applications such as 12- to 14-bit SAR ADC drivers. Unlike traditional rail-to-rail input structures, input crossover distortion is absent due to an optimized input stage with an ultra-quiet charge pump. The input offset voltage is as low as 30μV due to the auto-calibration performed on power-up. The devices include a fast-power-on shutdown mode for further power savings.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.