MAX2622EUA+

Analog Devices / Maxim Integrated
700-MAX2622EUA
MAX2622EUA+

製造商:

說明:
VCO 振盪器 Monolithic Voltage Controlled Oscillator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: VCO 振盪器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MVCO
uMAX-8
881 MHz
5.5 V
5.5 V
400 mVDC to 2.4 VDC
- 3 dBm
- 27 dBc
11.5 mA
- 101 dBc/Hz
280 kHz/V
75 MHz/V
- 40 C
+ 85 C
4.78 mm
2.95 mm
0.94 mm
MAX2622
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
原廠包裝數量: 50
子類別: Oscillators
終端類型: SMD/SMT
零件號別名: MAX2622
每件重量: 24.667 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.