MAX22531AAP+

Analog Devices / Maxim Integrated
700-MAX22531AAP+
MAX22531AAP+

製造商:

說明:
類比數位轉換器 - ADC Self Powered 4 Channel 12-Bit Isolated A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX22531
SMD/SMT
SSOP-20
12 bit
4 Channel
SPI
20 kS/s
SAR
0 V to 1.8 V
- 40 C
+ 125 C
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TH
DNL - 差分非線性度: 1.5 LSB
增益誤差: 0.2 % FSR
INL - 積分非線性度: 2 LSB
轉換器數: 1 Converter
Pd - 功率消耗 : 1.127 W
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
參考類型: Internal
基準電壓: 1.8 V
關機: Shutdown
原廠包裝數量: 66
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

MAX22531 4-Channel 12-bit Isolated ADCs

Analog Devices MAX22531 4-Channel 12-bit Isolated ADCs are galvanically isolated analog-to-digital converters. The Analog Devices MAX22531 is part of the MAXSafe™ family product line. The ADCs are an integrated, isolated, DC-DC converter that powers all field-side circuitry, and this allows field-side diagnostics even when no input signal is present.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。