MAX22346CAAP+

Analog Devices / Maxim Integrated
700-MAX22346CAAP+
MAX22346CAAP+

製造商:

說明:
數碼隔離器 Four Channel, Low Power, High Speed, Dig

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數碼隔離器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX2234x
SMD/SMT
SSOP-20
4 Channel
Unidirectional
25 Mb/s, 200 Mb/s
3750 Vrms
Capacitive Coupling
5.5 V
1.71 V
5.66 mA
6.1 ns
- 40 C
+ 125 C
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: MY
前項通道: 2 Channel
Pd - 功率消耗 : 952.4 mW
產品類型: Digital Isolators
脈寬失真: 6.67 ns
脈寬失真: 0.4 ns
逆向通道: 2 Channel
原廠包裝數量: 66
子類別: Interface ICs
類型: Reinforced, Fast, Low-Power
每件重量: 1.192 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX2234x 4-Channel Digital Galvanic Isolators

Analog Devices MAX2234x 4-Channel Digital Galvanic Isolators transfer digital signals between circuits with different power domains. The MAX2234x isolators use as little as 0.74mW per channel at 1Mbps (1.8V supply). These isolators feature reinforced isolation for a withstand voltage rating of 3.75kVRMS for 60 seconds. The Analog Devices MAX2234x isolators offer all possible unidirectional channel configurations to accommodate any 4-channel design. These include SPI, RS-485, and digital I/O applications.